CMF551M5000FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.28300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $55.28300
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $35.21430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.97515
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $51.11800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.97515
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.42408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.70065
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.42408
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.07556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $48.84560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.07556
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 436
Unit Price: $25.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $31.97920
Datasheet
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M5000FHEA

DigiKey Part Number
CMF551M5000FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M5000FHEA
Description
RES 1.5M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M5000FHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.78213$38,910.65
Manufacturers Standard Package