
CMF551M3000FHEB | |
---|---|
DigiKey Part Number | CMF1.30MHFTR-ND - Tape & Reel (TR) CMF1.30MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M3000FHEB |
Description | RES 1.30M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M3000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $16.94800 | $169.48 |
25 | $14.67800 | $366.95 |
50 | $13.25420 | $662.71 |
100 | $12.04550 | $1,204.55 |
250 | $10.72160 | $2,680.40 |
500 | $9.89294 | $4,946.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.37294 | $9,372.94 |
2,000 | $8.76311 | $17,526.22 |
3,000 | $8.44999 | $25,349.97 |
5,000 | $8.09578 | $40,478.90 |
7,000 | $7.88478 | $55,193.46 |
10,000 | $7.67863 | $76,786.30 |