CMF551M2100FKRE is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.78213
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 720
Unit Price: $25.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.10864
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.56711
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.74424
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.41791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.41791
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.56711
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.18712
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.28910
Datasheet
1.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M2100FKRE

DigiKey Part Number
CMF551M2100FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M2100FKRE
Description
RES 1.21M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M2100FKRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.74789$18,739.45
Manufacturers Standard Package