CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M1800FHEB

DigiKey Part Number
CMF1.18MHFTR-ND - Tape & Reel (TR)
CMF1.18MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551M1800FHEB
Description
RES 1.18M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.18 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M1800FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 985
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$25.29000$25.29
10$16.94800$169.48
25$14.67800$366.95
50$13.25420$662.71
100$12.04550$1,204.55
250$10.72160$2,680.40
500$9.89294$4,946.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.37294$9,372.94
2,000$8.76311$17,526.22
3,000$8.44999$25,349.97
5,000$8.09578$40,478.90
7,000$7.88478$55,193.46
10,000$7.67863$76,786.30
Manufacturers Standard Package