
CMF551M1800FHEB | |
|---|---|
DigiKey Part Number | CMF1.18MHFTR-ND - Tape & Reel (TR) CMF1.18MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M1800FHEB |
Description | RES 1.18M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.18 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M1800FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.82000 | $25.82 |
| 10 | $17.30600 | $173.06 |
| 25 | $14.98960 | $374.74 |
| 50 | $13.53760 | $676.88 |
| 100 | $12.30270 | $1,230.27 |
| 250 | $10.95004 | $2,737.51 |
| 500 | $10.10374 | $5,051.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.63063 | $11,630.63 |
| 2,000 | $10.89645 | $21,792.90 |
| 3,000 | $10.51941 | $31,558.23 |
| 5,000 | $10.09296 | $50,464.80 |
| 7,000 | $9.83889 | $68,872.23 |

