CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M0000FKEA

DigiKey Part Number
541-CMF551M0000FKEATR-ND - Tape & Reel (TR)
541-CMF551M0000FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551M0000FKEA
Description
RES 1M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M0000FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,386
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.57700$25.77
25$2.18960$54.74
50$1.94280$97.14
100$1.73450$173.45
250$1.50548$376.37
500$1.36174$680.87
1,000$1.23974$1,239.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.04293$5,214.65
10,000$0.97047$9,704.70
15,000$0.93326$13,998.90
25,000$0.89116$22,279.00
35,000$0.86609$30,313.15
50,000$0.84159$42,079.50
60,000$0.82984$49,790.40
Manufacturers Standard Package