Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF551K8200FHR6 | |
|---|---|
DigiKey Part Number | CMF551K8200FHR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K8200FHR6 |
Description | RES 1.82K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K8200FHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551K8200DHEA | Vishay Dale | 0 | CMF551K8200DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF551K8200DHEB | Vishay Dale | 0 | CMF551K8200DHEB-ND | $3.39852 | Parametric Equivalent |
| CMF551K8200DHR6 | Vishay Dale | 742 | 541-CMF551K8200DHR6CT-ND | $5.51000 | Parametric Equivalent |
| CMF551K8200FHEA | Vishay Dale | 0 | CMF551K8200FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF551K8200FHEB | Vishay Dale | 2,996 | CMF1.82KHFCT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.44074 | $1,440.74 |



