
CMF551K8200DHR6 | |
---|---|
DigiKey Part Number | 541-CMF551K8200DHR6TR-ND - Tape & Reel (TR) 541-CMF551K8200DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K8200DHR6 |
Description | RES 1.82K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K8200DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.52000 | $5.52 |
10 | $3.58100 | $35.81 |
25 | $3.04600 | $76.15 |
50 | $2.71000 | $135.50 |
100 | $2.42600 | $242.60 |
250 | $2.11364 | $528.41 |
500 | $1.91822 | $959.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.93452 | $1,934.52 |