
CMF551K7800FHEB | |
|---|---|
DigiKey Part Number | CMF1.78KHFTR-ND - Tape & Reel (TR) CMF1.78KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K7800FHEB |
Description | RES 1.78K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K7800FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.88900 | $38.89 |
| 25 | $3.30840 | $82.71 |
| 50 | $2.94660 | $147.33 |
| 100 | $2.63990 | $263.99 |
| 250 | $2.30268 | $575.67 |
| 500 | $2.09138 | $1,045.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91183 | $1,911.83 |
| 2,000 | $1.75932 | $3,518.64 |
| 3,000 | $1.68097 | $5,042.91 |
| 5,000 | $1.59231 | $7,961.55 |
| 7,000 | $1.53949 | $10,776.43 |
| 10,000 | $1.48787 | $14,878.70 |

