
CMF551K7800FHEB | |
---|---|
DigiKey Part Number | CMF1.78KHFTR-ND - Tape & Reel (TR) CMF1.78KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K7800FHEB |
Description | RES 1.78K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.78 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K7800FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $3.81100 | $38.11 |
25 | $3.24680 | $81.17 |
50 | $2.89280 | $144.64 |
100 | $2.59140 | $259.14 |
250 | $2.26016 | $565.04 |
500 | $2.05306 | $1,026.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.91427 | $1,914.27 |
2,000 | $1.76157 | $3,523.14 |
3,000 | $1.68311 | $5,049.33 |
5,000 | $1.59434 | $7,971.70 |
7,000 | $1.54145 | $10,790.15 |
10,000 | $1.48977 | $14,897.70 |
12,000 | $1.46498 | $17,579.76 |
24,000 | $1.37992 | $33,118.08 |
25,000 | $1.37533 | $34,383.25 |