
CMF551K6500FHEB | |
|---|---|
DigiKey Part Number | CMF1.65KHFTR-ND - Tape & Reel (TR) CMF1.65KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K6500FHEB |
Description | RES 1.65K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K6500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.75700 | $37.57 |
| 25 | $3.20320 | $80.08 |
| 50 | $2.85120 | $142.56 |
| 100 | $2.55360 | $255.36 |
| 250 | $2.22640 | $556.60 |
| 500 | $2.02150 | $1,010.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.84729 | $1,847.29 |
| 2,000 | $1.69930 | $3,398.60 |
| 3,000 | $1.62328 | $4,869.84 |
| 5,000 | $1.53729 | $7,686.45 |
| 7,000 | $1.48604 | $10,402.28 |
| 10,000 | $1.43597 | $14,359.70 |

