CMF551K6200FKBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.86253
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.24632
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.24632
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.86253
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.54871
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.43754
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.72995
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.17304
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.28947
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K6200FKBF

DigiKey Part Number
CMF551K6200FKBF-ND
Manufacturer
Manufacturer Product Number
CMF551K6200FKBF
Description
RES 1.62K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.62 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K6200FKBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types