CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K5000FHEB

DigiKey Part Number
CMF1.50KHFTR-ND - Tape & Reel (TR)
CMF1.50KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K5000FHEB
Description
RES 1.50K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K5000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.54500$25.45
25$2.15800$53.95
50$1.91640$95.82
100$1.71040$171.04
250$1.48456$371.14
500$1.34266$671.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.24668$1,246.68
2,000$1.14228$2,284.56
3,000$1.08861$3,265.83
5,000$1.02792$5,139.60
7,000$0.99174$6,942.18
10,000$0.95639$9,563.90
12,000$0.93944$11,273.28
24,000$0.88125$21,150.00
25,000$0.87811$21,952.75
Manufacturers Standard Package