
CMF551K4700FHEB | |
---|---|
DigiKey Part Number | CMF1.47KHFTR-ND - Tape & Reel (TR) CMF1.47KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K4700FHEB |
Description | RES 1.47K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K4700FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.98000 | $4.98 |
10 | $3.23500 | $32.35 |
25 | $2.75120 | $68.78 |
50 | $2.44740 | $122.37 |
100 | $2.18850 | $218.85 |
250 | $1.90500 | $476.25 |
500 | $1.72742 | $863.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60815 | $1,608.15 |
2,000 | $1.47733 | $2,954.66 |
3,000 | $1.41011 | $4,230.33 |
5,000 | $1.33408 | $6,670.40 |
7,000 | $1.28878 | $9,021.46 |
10,000 | $1.24451 | $12,445.10 |
12,000 | $1.22328 | $14,679.36 |
24,000 | $1.15041 | $27,609.84 |
25,000 | $1.14647 | $28,661.75 |