
CMF551K4300FHEB | |
---|---|
DigiKey Part Number | CMF1.43KHFTR-ND - Tape & Reel (TR) CMF1.43KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K4300FHEB |
Description | RES 1.43K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.43 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K4300FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.79300 | $37.93 |
25 | $3.23200 | $80.80 |
50 | $2.87880 | $143.94 |
100 | $2.57910 | $257.91 |
250 | $2.24948 | $562.37 |
500 | $2.04306 | $1,021.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.90495 | $1,904.95 |
2,000 | $1.75293 | $3,505.86 |
3,000 | $1.67485 | $5,024.55 |
5,000 | $1.58650 | $7,932.50 |
7,000 | $1.53383 | $10,736.81 |
10,000 | $1.48239 | $14,823.90 |
12,000 | $1.45771 | $17,492.52 |
24,000 | $1.37304 | $32,952.96 |
25,000 | $1.36847 | $34,211.75 |