CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K4000FHEB

DigiKey Part Number
CMF1.40KHFTR-ND - Tape & Reel (TR)
CMF1.40KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K4000FHEB
Description
RES 1.40K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K4000FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$3.00500$30.05
25$2.55200$63.80
50$2.27040$113.52
100$2.02920$202.92
250$1.76428$441.07
500$1.59848$799.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.48670$1,486.70
2,000$1.36458$2,729.16
3,000$1.30181$3,905.43
5,000$1.23083$6,154.15
7,000$1.18852$8,319.64
10,000$1.14720$11,472.00
12,000$1.12738$13,528.56
24,000$1.05934$25,424.16
25,000$1.05567$26,391.75
Manufacturers Standard Package