
CMF551K3000FHEB | |
---|---|
DigiKey Part Number | CMF1.30KHFTR-ND - Tape & Reel (TR) CMF1.30KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K3000FHEB |
Description | RES 1.30K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K3000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.45700 | $34.57 |
25 | $2.94040 | $73.51 |
50 | $2.61780 | $130.89 |
100 | $2.34200 | $234.20 |
250 | $2.04020 | $510.05 |
500 | $1.85122 | $925.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.72427 | $1,724.27 |
2,000 | $1.58507 | $3,170.14 |
3,000 | $1.51351 | $4,540.53 |
5,000 | $1.43257 | $7,162.85 |
7,000 | $1.38434 | $9,690.38 |
10,000 | $1.33721 | $13,372.10 |
12,000 | $1.31462 | $15,775.44 |
24,000 | $1.23703 | $29,688.72 |
25,000 | $1.23285 | $30,821.25 |