CMF551K2700FKEA39 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.39224
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.89870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.89870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.29280
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.43908
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.14921
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 574
Unit Price: $5.76000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.77448
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.14071
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.79917
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K2700FKEA39

DigiKey Part Number
CMF551K2700FKEA39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551K2700FKEA39
Description
RES 1.27K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.27 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K2700FKEA39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.67138$13,356.90
Manufacturers Standard Package