
CMF551K1800FHEB | |
---|---|
DigiKey Part Number | CMF1.18KHFTR-ND - Tape & Reel (TR) CMF1.18KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K1800FHEB |
Description | RES 1.18K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K1800FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $3.43200 | $34.32 |
25 | $2.92320 | $73.08 |
50 | $2.59960 | $129.98 |
100 | $2.32700 | $232.70 |
250 | $2.02680 | $506.70 |
500 | $1.83910 | $919.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.71298 | $1,712.98 |
2,000 | $1.57454 | $3,149.08 |
3,000 | $1.50343 | $4,510.29 |
5,000 | $1.42300 | $7,115.00 |
7,000 | $1.37505 | $9,625.35 |
10,000 | $1.32822 | $13,282.20 |
12,000 | $1.30575 | $15,669.00 |
24,000 | $1.22865 | $29,487.60 |
25,000 | $1.22449 | $30,612.25 |