
CMF551K1000FHEB | |
---|---|
DigiKey Part Number | CMF1.10KHFTR-ND - Tape & Reel (TR) CMF1.10KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K1000FHEB |
Description | RES 1.10K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K1000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.61900 | $26.19 |
25 | $2.22680 | $55.67 |
50 | $1.97560 | $98.78 |
100 | $1.76370 | $176.37 |
250 | $1.53120 | $382.80 |
500 | $1.38552 | $692.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.28683 | $1,286.83 |
2,000 | $1.17943 | $2,358.86 |
3,000 | $1.12425 | $3,372.75 |
5,000 | $1.06180 | $5,309.00 |
7,000 | $1.02459 | $7,172.13 |
10,000 | $0.98824 | $9,882.40 |
12,000 | $0.97080 | $11,649.60 |
24,000 | $0.91095 | $21,862.80 |
25,000 | $0.90772 | $22,693.00 |