CMF551K0700FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.98417
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.44258
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.63479
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.63479
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.98417
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.39224
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.89870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 101
Unit Price: $57.71000
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0700FHBF

DigiKey Part Number
CMF551K0700FHBF-ND
Manufacturer
Manufacturer Product Number
CMF551K0700FHBF
Description
RES 1.07K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.07 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0700FHBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes