CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551K0500FHEB

DigiKey Part Number
CMF1.05KHFTR-ND - Tape & Reel (TR)
CMF1.05KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551K0500FHEB
Description
RES 1.05K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551K0500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,121
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.69300$26.93
25$2.28600$57.15
50$2.03140$101.57
100$1.81300$181.30
250$1.57456$393.64
500$1.42510$712.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.32394$1,323.94
2,000$1.21383$2,427.66
3,000$1.15723$3,471.69
5,000$1.09320$5,466.00
7,000$1.05503$7,385.21
10,000$1.01775$10,177.50
12,000$0.99987$11,998.44
24,000$0.93848$22,523.52
25,000$0.93517$23,379.25
Manufacturers Standard Package