
CMF551K0000FHEB | |
|---|---|
DigiKey Part Number | CMF1.00KHFTR-ND - Tape & Reel (TR) CMF1.00KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000FHEB |
Description | RES 1.00K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.96800 | $29.68 |
| 25 | $2.52240 | $63.06 |
| 50 | $2.24120 | $112.06 |
| 100 | $2.00280 | $200.28 |
| 250 | $1.74064 | $435.16 |
| 500 | $1.57656 | $788.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.43712 | $1,437.12 |
| 2,000 | $1.31861 | $2,637.22 |
| 3,000 | $1.25773 | $3,773.19 |
| 5,000 | $1.18885 | $5,944.25 |
| 7,000 | $1.14779 | $8,034.53 |
| 10,000 | $1.10769 | $11,076.90 |

