
CMF551K0000FHEA | |
|---|---|
DigiKey Part Number | CMF1.00KHWTR-ND - Tape & Reel (TR) CMF1.00KHWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000FHEA |
Description | RES 1.00K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.68000 | $26.80 |
| 25 | $2.27560 | $56.89 |
| 50 | $2.02240 | $101.12 |
| 100 | $1.80460 | $180.46 |
| 250 | $1.56668 | $391.67 |
| 500 | $1.41772 | $708.86 |
| 1,000 | $1.29086 | $1,290.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.06519 | $5,325.95 |
| 10,000 | $0.99141 | $9,914.10 |
| 15,000 | $0.95352 | $14,302.80 |
| 25,000 | $0.91066 | $22,766.50 |
| 35,000 | $0.88512 | $30,979.20 |
| 50,000 | $0.86017 | $43,008.50 |

