
CMF551K0000DHR6 | |
---|---|
DigiKey Part Number | 541-CMF551K0000DHR6TR-ND - Tape & Reel (TR) 541-CMF551K0000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551K0000DHR6 |
Description | RES 1K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K0000DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
10 | $4.88200 | $48.82 |
25 | $4.16520 | $104.13 |
50 | $3.71920 | $185.96 |
100 | $3.33730 | $333.73 |
250 | $2.91972 | $729.93 |
500 | $2.65828 | $1,329.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.02861 | $2,028.61 |
2,000 | $1.79660 | $3,593.20 |
3,000 | $1.68827 | $5,064.81 |