Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55191R00BHRE70 | |
|---|---|
DigiKey Part Number | CMF55191R00BHRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55191R00BHRE70 |
Description | RES 191 OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55191R00BHRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55191R00BEEB70 | Vishay Dale | 0 | CMF55191R00BEEB70-ND | $8.05847 | Parametric Equivalent |
| CMF55191R00BER670 | Vishay Dale | 0 | CMF55191R00BER670-ND | $8.05847 | Parametric Equivalent |
| CMF55191R00BERG70 | Vishay Dale | 0 | CMF55191R00BERG70-ND | $5.07729 | Parametric Equivalent |
| CMF55191R00BHBF | Vishay Dale | 0 | CMF55191R00BHBF-ND | $27.29290 | Parametric Equivalent |
| CMF55191R00BHEA70 | Vishay Dale | 0 | CMF55191R00BHEA70-ND | $3.88392 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.88392 | $19,419.60 |


