Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CMF5518K700DHEB | |
|---|---|
DigiKey Part Number | CMF5518K700DHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5518K700DHEB |
Description | RES 18.7K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.7 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K700DHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518K700BEBF | Vishay Dale | 0 | CMF5518K700BEBF-ND | $27.29290 | Upgrade |
| CMF5518K700BEEK | Vishay Dale | 0 | CMF5518K700BEEK-ND | $27.29290 | Upgrade |
| CMF5518K700BHBF | Vishay Dale | 0 | CMF5518K700BHBF-ND | $27.29290 | Upgrade |
| CMF5518K700BHEK | Vishay Dale | 0 | CMF5518K700BHEK-ND | $27.29290 | Upgrade |
| CMF5518K700DHR6 | Vishay Dale | 0 | CMF5518K700DHR6-ND | $2.14647 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39852 | $3,398.52 |


