Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5518K000BEEA70 | |
|---|---|
DigiKey Part Number | CMF5518K000BEEA70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5518K000BEEA70 |
Description | RES 18K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K000BEEA70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7018K000BEEB | Vishay Dale | 0 | CMF7018K000BEEB-ND | $1.87086 | Upgrade |
| CMF5518K000BEBF | Vishay Dale | 0 | CMF5518K000BEBF-ND | $4.55330 | Parametric Equivalent |
| CMF5518K000BEEB | Vishay Dale | 0 | CMF5518K000BEEB-ND | $1.21784 | Parametric Equivalent |
| CMF5518K000BEEB70 | Vishay Dale | 0 | CMF5518K000BEEB70-ND | $1.34440 | Parametric Equivalent |
| CMF5518K000BEEK | Vishay Dale | 0 | CMF5518K000BEEK-ND | $4.55330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.07729 | $25,386.45 |


