CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55182R00FHEB

DigiKey Part Number
CMF182HFTR-ND - Tape & Reel (TR)
CMF182HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55182R00FHEB
Description
RES 182 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55182R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.93000$5.93
10$3.81100$38.11
25$3.25000$81.25
50$2.89440$144.72
100$2.59230$259.23
250$2.26116$565.29
500$2.05388$1,026.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.91509$1,915.09
2,000$1.76231$3,524.62
3,000$1.68383$5,051.49
5,000$1.59505$7,975.25
7,000$1.54212$10,794.84
10,000$1.49042$14,904.20
12,000$1.46564$17,587.68
24,000$1.38053$33,132.72
25,000$1.37594$34,398.50
Manufacturers Standard Package