
CMF5516R200FHEB | |
---|---|
DigiKey Part Number | CMF16.2HFTR-ND - Tape & Reel (TR) CMF16.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5516R200FHEB |
Description | RES 16.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516R200FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.18400 | $21.84 |
25 | $1.85240 | $46.31 |
50 | $1.64060 | $82.03 |
100 | $1.46240 | $146.24 |
250 | $1.26680 | $316.70 |
500 | $1.14412 | $572.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.06061 | $1,060.61 |
2,000 | $0.97017 | $1,940.34 |
3,000 | $0.92371 | $2,771.13 |
5,000 | $0.87114 | $4,355.70 |
7,000 | $0.83981 | $5,878.67 |
10,000 | $0.80919 | $8,091.90 |
12,000 | $0.79452 | $9,534.24 |
24,000 | $0.74411 | $17,858.64 |
25,000 | $0.74139 | $18,534.75 |