CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516R200FHEB

DigiKey Part Number
CMF16.2HFTR-ND - Tape & Reel (TR)
CMF16.2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5516R200FHEB
Description
RES 16.2 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516R200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.18400$21.84
25$1.85240$46.31
50$1.64060$82.03
100$1.46240$146.24
250$1.26680$316.70
500$1.14412$572.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.06061$1,060.61
2,000$0.97017$1,940.34
3,000$0.92371$2,771.13
5,000$0.87114$4,355.70
7,000$0.83981$5,878.67
10,000$0.80919$8,091.90
12,000$0.79452$9,534.24
24,000$0.74411$17,858.64
25,000$0.74139$18,534.75
Manufacturers Standard Package