
CMF5516K900FHEB | |
---|---|
DigiKey Part Number | CMF16.9KHFTR-ND - Tape & Reel (TR) CMF16.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5516K900FHEB |
Description | RES 16.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5516K900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.76100 | $37.61 |
25 | $3.20240 | $80.06 |
50 | $2.85080 | $142.54 |
100 | $2.55360 | $255.36 |
250 | $2.22684 | $556.71 |
500 | $2.02236 | $1,011.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.88549 | $1,885.49 |
2,000 | $1.73486 | $3,469.72 |
3,000 | $1.65747 | $4,972.41 |
5,000 | $1.56991 | $7,849.55 |
7,000 | $1.51773 | $10,624.11 |
10,000 | $1.46675 | $14,667.50 |
12,000 | $1.44230 | $17,307.60 |
24,000 | $1.35838 | $32,601.12 |
25,000 | $1.35385 | $33,846.25 |