CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K200FHEB

DigiKey Part Number
CMF16.2KHFTR-ND - Tape & Reel (TR)
CMF16.2KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5516K200FHEB
Description
RES 16.2K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.62800$26.28
25$2.23000$55.75
50$1.97880$98.94
100$1.76700$176.70
250$1.53380$383.45
500$1.38798$693.99
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.28913$1,289.13
2,000$1.18152$2,363.04
3,000$1.12625$3,378.75
5,000$1.06372$5,318.60
7,000$1.02645$7,185.15
10,000$0.99003$9,900.30
12,000$0.97257$11,670.84
24,000$0.91263$21,903.12
25,000$0.90939$22,734.75
Manufacturers Standard Package