
CMF55165R00FHEB | |
---|---|
DigiKey Part Number | CMF165HFTR-ND - Tape & Reel (TR) CMF165HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55165R00FHEB |
Description | RES 165 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 165 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55165R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.36700 | $33.67 |
25 | $2.86720 | $71.68 |
50 | $2.55040 | $127.52 |
100 | $2.28180 | $228.18 |
250 | $1.98672 | $496.68 |
500 | $1.80232 | $901.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.67849 | $1,678.49 |
2,000 | $1.54252 | $3,085.04 |
3,000 | $1.47267 | $4,418.01 |
5,000 | $1.39369 | $6,968.45 |
7,000 | $1.34659 | $9,426.13 |
10,000 | $1.30059 | $13,005.90 |
12,000 | $1.27853 | $15,342.36 |
24,000 | $1.20280 | $28,867.20 |
25,000 | $1.19871 | $29,967.75 |