
CMF5515K000FKEB | |
|---|---|
DigiKey Part Number | CMF15.0KHGTR-ND - Tape & Reel (TR) CMF15.0KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5515K000FKEB |
Description | RES 15.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5515K000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5515K000FHEB | Vishay Dale | 3,784 | CMF15.0KHFCT-ND | $6.00000 | Parametric Equivalent |
| CMF5515K000FHEK | Vishay Dale | 5 | 541-CMF5515K000FHEK-ND | $62.24000 | Parametric Equivalent |
| CMF5515K000FKEK | Vishay Dale | 171 | CMF5515K000FKEK-ND | $4.85000 | Parametric Equivalent |
| CMF5515K000FKR670 | Vishay Dale | 999 | 541-CMF5515K000FKR670CT-ND | $5.34000 | Parametric Equivalent |
| RNF12FTD15K0 | Stackpole Electronics Inc | 4,072 | RNF12FTD15K0CT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.17300 | $31.73 |
| 25 | $2.69680 | $67.42 |
| 50 | $2.39900 | $119.95 |
| 100 | $2.14500 | $214.50 |
| 250 | $1.86596 | $466.49 |
| 500 | $1.69132 | $845.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91265 | $1,912.65 |
| 2,000 | $1.76006 | $3,520.12 |
| 3,000 | $1.68168 | $5,045.04 |
| 5,000 | $1.59301 | $7,965.05 |
| 7,000 | $1.54016 | $10,781.12 |
| 10,000 | $1.48852 | $14,885.20 |

