Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF55158R00FHEB | |
|---|---|
DigiKey Part Number | CMF158HFTR-ND - Tape & Reel (TR) CMF158HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55158R00FHEB |
Description | RES 158 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 158 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55158R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.05160 | $101.29 |
| 50 | $3.61580 | $180.79 |
| 100 | $3.24500 | $324.50 |
| 250 | $2.83772 | $709.43 |
| 500 | $2.58286 | $1,291.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.36623 | $2,366.23 |
| 2,000 | $2.18211 | $4,364.22 |
| 3,000 | $2.08758 | $6,262.74 |
| 5,000 | $1.98061 | $9,903.05 |
| 7,000 | $1.91687 | $13,418.09 |
| 10,000 | $1.85459 | $18,545.90 |


