
CMF55158K00FHEB | |
---|---|
DigiKey Part Number | CMF158KHFTR-ND - Tape & Reel (TR) CMF158KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55158K00FHEB |
Description | RES 158K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 158 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55158K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.23500 | $32.35 |
25 | $2.75240 | $68.81 |
50 | $2.44680 | $122.34 |
100 | $2.18910 | $218.91 |
250 | $1.90528 | $476.32 |
500 | $1.72760 | $863.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.60812 | $1,608.12 |
2,000 | $1.47724 | $2,954.48 |
3,000 | $1.40999 | $4,229.97 |
5,000 | $1.33394 | $6,669.70 |
7,000 | $1.28860 | $9,020.20 |
10,000 | $1.24430 | $12,443.00 |
12,000 | $1.22306 | $14,676.72 |
24,000 | $1.15014 | $27,603.36 |
25,000 | $1.14620 | $28,655.00 |