Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF55154K00FKRE | |
|---|---|
DigiKey Part Number | CMF55154K00FKRE-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF55154K00FKRE |
Description | RES 154K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55154K00FKRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55154K00BEEB | Vishay Dale | 0 | CMF55154K00BEEB-ND | $7.29987 | Upgrade |
| CMF55154K00FEEB | Vishay Dale | 0 | CMF55154K00FEEB-ND | $4.34819 | Upgrade |
| CMF55154K00FHEA | Vishay Dale | 0 | CMF55154K00FHEA-ND | $1.32591 | Parametric Equivalent |
| CMF55154K00FHEB | Vishay Dale | 838 | CMF154KHFCT-ND | $4.11000 | Parametric Equivalent |
| CMF55154K00FKEA | Vishay Dale | 0 | CMF55154K00FKEA-ND | $1.16088 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.77350 | $3,867.50 |



