Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CMF55150R00FKEK39 | |
|---|---|
DigiKey Part Number | CMF55150R00FKEK39-ND |
Manufacturer | |
Manufacturer Product Number | CMF55150R00FKEK39 |
Description | RES 150 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00FKEK39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55150R00FKRE | Vishay Dale | 0 | CMF55150R00FKRE-ND | $0.77350 | Direct |
| CMF55150R00BEBF | Vishay Dale | 0 | CMF55150R00BEBF-ND | $27.29290 | Upgrade |
| CMF55150R00BEEA | Vishay Dale | 0 | CMF55150R00BEEA-ND | $4.64707 | Upgrade |
| CMF55150R00BEEA70 | Vishay Dale | 0 | CMF55150R00BEEA70-ND | $5.07729 | Upgrade |
| CMF55150R00BEEB | Vishay Dale | 0 | CMF55150R00BEEB-ND | $7.29987 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17079 | $7,170.79 |


