
CMF55150K00FHEB | |
---|---|
DigiKey Part Number | CMF150KHFTR-ND - Tape & Reel (TR) CMF150KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150K00FHEB |
Description | RES 150K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.33400 | $33.34 |
25 | $2.83760 | $70.94 |
50 | $2.52400 | $126.20 |
100 | $2.25800 | $225.80 |
250 | $1.96636 | $491.59 |
500 | $1.78360 | $891.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.66076 | $1,660.76 |
2,000 | $1.52610 | $3,052.20 |
3,000 | $1.45693 | $4,370.79 |
5,000 | $1.37864 | $6,893.20 |
7,000 | $1.33200 | $9,324.00 |
10,000 | $1.28643 | $12,864.30 |
12,000 | $1.26457 | $15,174.84 |
24,000 | $1.18954 | $28,548.96 |
25,000 | $1.18550 | $29,637.50 |