Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5514M300FKEB | |
|---|---|
DigiKey Part Number | CMF5514M300FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5514M300FKEB |
Description | RES 14.3M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 14.3 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514M300FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5514M300FKEA | Vishay Dale | 0 | CMF5514M300FKEA-ND | $5.41966 | Parametric Equivalent |
| CMF5514M300FKEK | Vishay Dale | 0 | CMF5514M300FKEK-ND | $31.93310 | Parametric Equivalent |
| CMF5514M300FKR6 | Vishay Dale | 0 | CMF5514M300FKR6-ND | $8.66826 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66826 | $8,668.26 |


