
CMF5514K000FHEB | |
---|---|
DigiKey Part Number | CMF14.0KHFTR-ND - Tape & Reel (TR) CMF14.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5514K000FHEB |
Description | RES 14.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514K000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.65200 | $26.52 |
25 | $2.25320 | $56.33 |
50 | $2.00180 | $100.09 |
100 | $1.78670 | $178.67 |
250 | $1.55124 | $387.81 |
500 | $1.40376 | $701.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.30391 | $1,303.91 |
2,000 | $1.19528 | $2,390.56 |
3,000 | $1.13944 | $3,418.32 |
5,000 | $1.07625 | $5,381.25 |
7,000 | $1.03860 | $7,270.20 |
10,000 | $1.00182 | $10,018.20 |
12,000 | $0.98418 | $11,810.16 |
24,000 | $0.92362 | $22,166.88 |
25,000 | $0.92035 | $23,008.75 |