Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5514K000DHEA | |
|---|---|
DigiKey Part Number | CMF5514K000DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5514K000DHEA |
Description | RES 14K OHM 1/2W 0.5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514K000DHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5514K000BEBF | Vishay Dale | 0 | CMF5514K000BEBF-ND | $27.29290 | Upgrade |
| CMF5514K000BEEK | Vishay Dale | 0 | CMF5514K000BEEK-ND | $27.29290 | Upgrade |
| CMF5514K000DEBF | Vishay Dale | 0 | CMF5514K000DEBF-ND | $27.29290 | Parametric Equivalent |
| CMF5514K000DHBF | Vishay Dale | 0 | CMF5514K000DHBF-ND | $27.29290 | Parametric Equivalent |
| CMF5514K000DHEB | Vishay Dale | 0 | CMF5514K000DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.09326 | $10,466.30 |


