
CMF5513K000FHEB | |
---|---|
DigiKey Part Number | CMF13.0KHFTR-ND - Tape & Reel (TR) CMF13.0KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5513K000FHEB |
Description | RES 13.0K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5513K000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.82500 | $28.25 |
25 | $2.39760 | $59.94 |
50 | $2.13160 | $106.58 |
100 | $1.90410 | $190.41 |
250 | $1.65436 | $413.59 |
500 | $1.49802 | $749.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.39242 | $1,392.42 |
2,000 | $1.27722 | $2,554.44 |
3,000 | $1.21805 | $3,654.15 |
5,000 | $1.15108 | $5,755.40 |
7,000 | $1.11118 | $7,778.26 |
10,000 | $1.07219 | $10,721.90 |
12,000 | $1.05349 | $12,641.88 |
24,000 | $0.98931 | $23,743.44 |
25,000 | $0.98584 | $24,646.00 |