13 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5513K000BEEB

DigiKey Part Number
541-CMF5513K000BEEBTR-ND - Tape & Reel (TR)
541-CMF5513K000BEEBCT-ND - Cut Tape (CT)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF5513K000BEEB
Description
RES 13K OHM 1/2W 0.1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5513K000BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.94000$16.94
10$11.20600$112.06
25$9.65520$241.38
50$8.68200$434.10
100$7.85650$785.65
250$6.95080$1,737.70
500$6.38400$3,192.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.29987$7,299.87
2,000$6.80831$13,616.62
3,000$6.55582$19,667.46
5,000$6.27027$31,351.35
7,000$6.10013$42,700.91
10,000$5.93395$59,339.50
Manufacturers Standard Package