CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55130R00FHEB

DigiKey Part Number
CMF130HFTR-ND - Tape & Reel (TR)
CMF130HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55130R00FHEB
Description
RES 130 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55130R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.58000$5.58
10$3.62100$36.21
25$3.08080$77.02
50$2.74240$137.12
100$2.45510$245.51
250$2.14012$535.03
500$1.94288$971.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81061$1,810.61
2,000$1.66528$3,330.56
3,000$1.59058$4,771.74
5,000$1.50609$7,530.45
7,000$1.45575$10,190.25
10,000$1.40657$14,065.70
12,000$1.38298$16,595.76
24,000$1.30201$31,248.24
25,000$1.29764$32,441.00
Manufacturers Standard Package