Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5512K700BEEA | |
|---|---|
DigiKey Part Number | CMF5512K700BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5512K700BEEA |
Description | RES 12.7K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5512K700BEEA70 | Vishay Dale | 0 | CMF5512K700BEEA70-ND | $5.07729 | Parametric Equivalent |
| CMF5512K700BEEB | Vishay Dale | 0 | CMF5512K700BEEB-ND | $7.29987 | Parametric Equivalent |
| CMF5512K700BEEB70 | Vishay Dale | 0 | CMF5512K700BEEB70-ND | $8.05847 | Parametric Equivalent |
| CMF5512K700BEKA | Vishay Dale | 0 | CMF5512K700BEKA-ND | $3.38792 | Parametric Equivalent |
| CMF5512K700BER670 | Vishay Dale | 0 | CMF5512K700BER670-ND | $8.05847 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.64707 | $23,235.35 |


