
CMF5512K100DHR6 | |
---|---|
DigiKey Part Number | 541-CMF5512K100DHR6TR-ND - Tape & Reel (TR) 541-CMF5512K100DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512K100DHR6 |
Description | RES 12.1K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512K100DHR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $5.28000 | $52.80 |
25 | $4.76880 | $119.22 |
50 | $4.29280 | $214.64 |
100 | $3.54550 | $354.55 |
250 | $3.33892 | $834.73 |
500 | $2.70290 | $1,351.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.18626 | $2,186.26 |
2,000 | $2.11466 | $4,229.32 |
5,000 | $2.06697 | $10,334.85 |
10,000 | $1.99542 | $19,954.20 |
25,000 | $1.94772 | $48,693.00 |