
CMF5512K100DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF5512K100DHR6TR-ND - Tape & Reel (TR) 541-CMF5512K100DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5512K100DHR6 |
Description | RES 12.1K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5512K100DHR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5512K100DHEA | Vishay Dale | 0 | CMF5512K100DHEA-ND | $2.09326 | Parametric Equivalent |
| CMF5512K100DHEB | Vishay Dale | 0 | CMF5512K100DHEB-ND | $3.39852 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.45900 | $54.59 |
| 25 | $4.66640 | $116.66 |
| 50 | $4.17000 | $208.50 |
| 100 | $3.74650 | $374.65 |
| 250 | $3.28268 | $820.67 |
| 500 | $2.99214 | $1,496.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18906 | $2,189.06 |
| 2,000 | $2.11737 | $4,234.74 |
| 5,000 | $2.06961 | $10,348.05 |
| 10,000 | $1.99797 | $19,979.70 |
| 25,000 | $1.95021 | $48,755.25 |

