CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55126R00BHBF

DigiKey Part Number
CMF55126R00BHBF-ND
Manufacturer
Manufacturer Product Number
CMF55126R00BHBF
Description
RES 126 OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
126 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55126R00BHBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
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
Obsolete
This product is no longer manufactured. View Alternative Package Types